
CRGP0603F3K9 | |
|---|---|
DigiKey Part Number | A130423TR-ND - Tape & Reel (TR) A130423CT-ND - Cut Tape (CT) A130423DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0603F3K9 |
Description | RES 3.9K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0603F3K9 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.90000 | ₹18.90 |
| 10 | ₹9.35600 | ₹93.56 |
| 25 | ₹7.37160 | ₹184.29 |
| 50 | ₹6.25660 | ₹312.83 |
| 100 | ₹5.36820 | ₹536.82 |
| 250 | ₹4.48732 | ₹1,121.83 |
| 500 | ₹3.97888 | ₹1,989.44 |
| 1,000 | ₹3.57531 | ₹3,575.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.93208 | ₹14,660.40 |
| 10,000 | ₹2.74476 | ₹27,447.60 |
| 15,000 | ₹2.65346 | ₹39,801.90 |
| 25,000 | ₹2.55461 | ₹63,865.25 |
| 35,000 | ₹2.49801 | ₹87,430.35 |
| 50,000 | ₹2.44446 | ₹1,22,223.00 |