
CRGP0603F470R | |
|---|---|
DigiKey Part Number | A130412TR-ND - Tape & Reel (TR) A130412CT-ND - Cut Tape (CT) A130412DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0603F470R |
Description | RES 470 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0603F470R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹8.01400 | ₹80.14 |
| 25 | ₹6.26200 | ₹156.55 |
| 50 | ₹5.29300 | ₹264.65 |
| 100 | ₹4.52880 | ₹452.88 |
| 250 | ₹3.74980 | ₹937.45 |
| 500 | ₹3.30438 | ₹1,652.19 |
| 1,000 | ₹2.95213 | ₹2,952.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.38985 | ₹11,949.25 |
| 10,000 | ₹2.22621 | ₹22,262.10 |
| 15,000 | ₹2.14663 | ₹32,199.45 |
| 25,000 | ₹2.06031 | ₹51,507.75 |
| 35,000 | ₹2.01093 | ₹70,382.55 |
| 50,000 | ₹1.96419 | ₹98,209.50 |