
CRGP0603F820K | |
|---|---|
DigiKey Part Number | A130451TR-ND - Tape & Reel (TR) A130451CT-ND - Cut Tape (CT) A130451DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0603F820K |
Description | RES 820K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0603F820K Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.90000 | ₹18.90 |
| 10 | ₹9.45100 | ₹94.51 |
| 25 | ₹7.44720 | ₹186.18 |
| 50 | ₹6.31320 | ₹315.66 |
| 100 | ₹5.42490 | ₹542.49 |
| 250 | ₹4.53648 | ₹1,134.12 |
| 500 | ₹4.02424 | ₹2,012.12 |
| 1,000 | ₹3.61784 | ₹3,617.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.96894 | ₹14,844.70 |
| 10,000 | ₹2.78011 | ₹27,801.10 |
| 15,000 | ₹2.68812 | ₹40,321.80 |
| 25,000 | ₹2.58844 | ₹64,711.00 |
| 35,000 | ₹2.53138 | ₹88,598.30 |
| 50,000 | ₹2.47741 | ₹1,23,870.50 |