10 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP0805F10R

DigiKey Part Number
A130453TR-ND - Tape & Reel (TR)
A130453CT-ND - Cut Tape (CT)
A130453DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP0805F10R
Description
RES 10 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP0805F10R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,68,498
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.57000₹19.57
10₹9.87800₹98.78
25₹7.82760₹195.69
50₹6.65340₹332.67
100₹5.73090₹573.09
250₹4.80840₹1,202.10
500₹4.27538₹2,137.69
1,000₹3.85417₹3,854.17
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.18025₹15,901.25
10,000₹2.98410₹29,841.00
15,000₹2.88852₹43,327.80
25,000₹2.78492₹69,623.00
35,000₹2.72564₹95,397.40
50,000₹2.66956₹1,33,478.00
Manufacturers Standard Package