12 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP0805F12K

DigiKey Part Number
A130490TR-ND - Tape & Reel (TR)
A130490CT-ND - Cut Tape (CT)
A130490DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP0805F12K
Description
RES 12K OHM 1% 1/3W 0805
Customer Reference
Detailed Description
12 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP0805F12K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43,862
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹10.43700₹104.37
25₹8.31200₹207.80
50₹7.10080₹355.04
100₹6.15030₹615.03
250₹5.19232₹1,298.08
500₹4.63880₹2,319.40
1,000₹4.19989₹4,199.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.49988₹17,499.40
10,000₹3.29590₹32,959.00
15,000₹3.19653₹47,947.95
25,000₹3.08885₹77,221.25
35,000₹3.02716₹1,05,950.60
Manufacturers Standard Package