
CRGP0805F12K | |
|---|---|
DigiKey Part Number | A130490TR-ND - Tape & Reel (TR) A130490CT-ND - Cut Tape (CT) A130490DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0805F12K |
Description | RES 12K OHM 1% 1/3W 0805 |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0805F12K Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹10.43700 | ₹104.37 |
| 25 | ₹8.31200 | ₹207.80 |
| 50 | ₹7.10080 | ₹355.04 |
| 100 | ₹6.15030 | ₹615.03 |
| 250 | ₹5.19232 | ₹1,298.08 |
| 500 | ₹4.63880 | ₹2,319.40 |
| 1,000 | ₹4.19989 | ₹4,199.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.49988 | ₹17,499.40 |
| 10,000 | ₹3.29590 | ₹32,959.00 |
| 15,000 | ₹3.19653 | ₹47,947.95 |
| 25,000 | ₹3.08885 | ₹77,221.25 |
| 35,000 | ₹3.02716 | ₹1,05,950.60 |