
CRGP0805F22R | |
|---|---|
DigiKey Part Number | A130457TR-ND - Tape & Reel (TR) A130457CT-ND - Cut Tape (CT) A130457DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0805F22R |
Description | RES 22 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0805F22R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹9.97100 | ₹99.71 |
| 25 | ₹7.90200 | ₹197.55 |
| 50 | ₹6.72800 | ₹336.40 |
| 100 | ₹5.79620 | ₹579.62 |
| 250 | ₹4.86432 | ₹1,216.08 |
| 500 | ₹4.32756 | ₹2,163.78 |
| 1,000 | ₹3.90170 | ₹3,901.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.22256 | ₹16,112.80 |
| 10,000 | ₹3.02463 | ₹30,246.30 |
| 15,000 | ₹2.92828 | ₹43,924.20 |
| 25,000 | ₹2.82383 | ₹70,595.75 |
| 35,000 | ₹2.76403 | ₹96,741.05 |
| 50,000 | ₹2.70748 | ₹1,35,374.00 |