
CRGP0805F47R | |
|---|---|
DigiKey Part Number | A130461TR-ND - Tape & Reel (TR) A130461CT-ND - Cut Tape (CT) A130461DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0805F47R |
Description | RES 47 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0805F47R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹9.97100 | ₹99.71 |
| 25 | ₹7.90200 | ₹197.55 |
| 50 | ₹6.72800 | ₹336.40 |
| 100 | ₹5.79620 | ₹579.62 |
| 250 | ₹4.86432 | ₹1,216.08 |
| 500 | ₹4.32756 | ₹2,163.78 |
| 1,000 | ₹3.90170 | ₹3,901.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.22256 | ₹16,112.80 |
| 10,000 | ₹3.02463 | ₹30,246.30 |
| 15,000 | ₹2.92828 | ₹43,924.20 |
| 25,000 | ₹2.82383 | ₹70,595.75 |
| 35,000 | ₹2.76403 | ₹96,741.05 |
| 50,000 | ₹2.70748 | ₹1,35,374.00 |