5.6 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP0805F5K6

DigiKey Part Number
A130486TR-ND - Tape & Reel (TR)
A130486CT-ND - Cut Tape (CT)
A130486DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP0805F5K6
Description
RES 5.6K OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP0805F5K6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,358
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.57000₹19.57
10₹9.97100₹99.71
25₹7.90200₹197.55
50₹6.72800₹336.40
100₹5.79620₹579.62
250₹4.86432₹1,216.08
500₹4.32756₹2,163.78
1,000₹3.90170₹3,901.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.22256₹16,112.80
10,000₹3.02463₹30,246.30
15,000₹2.92828₹43,924.20
25,000₹2.82383₹70,595.75
35,000₹2.76403₹96,741.05
50,000₹2.70748₹1,35,374.00
Manufacturers Standard Package