680 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP0805F680K

DigiKey Part Number
A130511TR-ND - Tape & Reel (TR)
A130511CT-ND - Cut Tape (CT)
A130511DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP0805F680K
Description
RES 680K OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP0805F680K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48,978
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.85000₹19.85
10₹10.11300₹101.13
25₹8.01440₹200.36
50₹6.82360₹341.18
100₹5.87850₹587.85
250₹4.93344₹1,233.36
500₹4.38904₹2,194.52
1,000₹3.95713₹3,957.13
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.26834₹16,341.70
10,000₹3.06761₹30,676.10
15,000₹2.96988₹44,548.20
25,000₹2.86396₹71,599.00
35,000₹2.80330₹98,115.50
50,000₹2.74595₹1,37,297.50
Manufacturers Standard Package