
CRGP0805F680K | |
|---|---|
DigiKey Part Number | A130511TR-ND - Tape & Reel (TR) A130511CT-ND - Cut Tape (CT) A130511DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0805F680K |
Description | RES 680K OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0805F680K Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.85000 | ₹19.85 |
| 10 | ₹10.11300 | ₹101.13 |
| 25 | ₹8.01440 | ₹200.36 |
| 50 | ₹6.82360 | ₹341.18 |
| 100 | ₹5.87850 | ₹587.85 |
| 250 | ₹4.93344 | ₹1,233.36 |
| 500 | ₹4.38904 | ₹2,194.52 |
| 1,000 | ₹3.95713 | ₹3,957.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.26834 | ₹16,341.70 |
| 10,000 | ₹3.06761 | ₹30,676.10 |
| 15,000 | ₹2.96988 | ₹44,548.20 |
| 25,000 | ₹2.86396 | ₹71,599.00 |
| 35,000 | ₹2.80330 | ₹98,115.50 |
| 50,000 | ₹2.74595 | ₹1,37,297.50 |