
CRGP0805F8K2 | |
|---|---|
DigiKey Part Number | A130488TR-ND - Tape & Reel (TR) A130488CT-ND - Cut Tape (CT) A130488DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0805F8K2 |
Description | RES 8.2K OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0805F8K2 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.68000 | ₹22.68 |
| 10 | ₹11.62500 | ₹116.25 |
| 25 | ₹9.29960 | ₹232.49 |
| 50 | ₹7.97660 | ₹398.83 |
| 100 | ₹6.90870 | ₹690.87 |
| 250 | ₹5.84448 | ₹1,461.12 |
| 500 | ₹5.23208 | ₹2,616.04 |
| 1,000 | ₹4.74440 | ₹4,744.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.96677 | ₹19,833.85 |
| 10,000 | ₹3.74023 | ₹37,402.30 |
| 15,000 | ₹3.62981 | ₹54,447.15 |
| 25,000 | ₹3.51014 | ₹87,753.50 |
| 35,000 | ₹3.44162 | ₹1,20,456.70 |
| 50,000 | ₹3.37680 | ₹1,68,840.00 |