
CRGP1206F10K | |
|---|---|
DigiKey Part Number | A130550TR-ND - Tape & Reel (TR) A130550CT-ND - Cut Tape (CT) A130550DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1206F10K |
Description | RES 10K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1206F10K Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹12.86000 | ₹128.60 |
| 25 | ₹10.32520 | ₹258.13 |
| 50 | ₹8.89000 | ₹444.50 |
| 100 | ₹7.74380 | ₹774.38 |
| 250 | ₹6.59012 | ₹1,647.53 |
| 500 | ₹5.92476 | ₹2,962.38 |
| 1,000 | ₹5.39733 | ₹5,397.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.55437 | ₹22,771.85 |
| 10,000 | ₹4.30864 | ₹43,086.40 |
| 15,000 | ₹4.18896 | ₹62,834.40 |
| 25,000 | ₹4.05918 | ₹1,01,479.50 |
| 35,000 | ₹3.98487 | ₹1,39,470.45 |
| 50,000 | ₹3.91459 | ₹1,95,729.50 |