
CRGP1206F12K | |
|---|---|
DigiKey Part Number | A130551TR-ND - Tape & Reel (TR) A130551CT-ND - Cut Tape (CT) A130551DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1206F12K |
Description | RES 12K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1206F12K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹11.74100 | ₹117.41 |
| 25 | ₹8.61040 | ₹215.26 |
| 50 | ₹7.52940 | ₹376.47 |
| 100 | ₹6.26210 | ₹626.21 |
| 250 | ₹5.12896 | ₹1,282.24 |
| 500 | ₹4.70216 | ₹2,351.08 |
| 1,000 | ₹4.58475 | ₹4,584.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.58617 | ₹17,930.85 |
| 10,000 | ₹3.35870 | ₹33,587.00 |
| 15,000 | ₹3.34252 | ₹50,137.80 |
| 25,000 | ₹3.32413 | ₹83,103.25 |
| 35,000 | ₹3.31311 | ₹1,15,958.85 |
| 50,000 | ₹3.30225 | ₹1,65,112.50 |