150 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP1206F150K

DigiKey Part Number
A130564TR-ND - Tape & Reel (TR)
A130564CT-ND - Cut Tape (CT)
A130564DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP1206F150K
Description
RES 150K OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP1206F150K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,597
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹25.52000₹25.52
10₹13.23100₹132.31
25₹10.58520₹264.63
50₹9.11080₹455.54
100₹7.93880₹793.88
250₹6.75936₹1,689.84
500₹6.07888₹3,039.44
1,000₹5.54018₹5,540.18
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹4.67881₹23,394.05
10,000₹4.42770₹44,277.00
15,000₹4.30531₹64,579.65
25,000₹4.17269₹1,04,317.25
35,000₹4.09671₹1,43,384.85
50,000₹4.02486₹2,01,243.00
Manufacturers Standard Package