
CRGP1206F150K | |
|---|---|
DigiKey Part Number | A130564TR-ND - Tape & Reel (TR) A130564CT-ND - Cut Tape (CT) A130564DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1206F150K |
Description | RES 150K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1206F150K Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.52000 | ₹25.52 |
| 10 | ₹13.23100 | ₹132.31 |
| 25 | ₹10.58520 | ₹264.63 |
| 50 | ₹9.11080 | ₹455.54 |
| 100 | ₹7.93880 | ₹793.88 |
| 250 | ₹6.75936 | ₹1,689.84 |
| 500 | ₹6.07888 | ₹3,039.44 |
| 1,000 | ₹5.54018 | ₹5,540.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.67881 | ₹23,394.05 |
| 10,000 | ₹4.42770 | ₹44,277.00 |
| 15,000 | ₹4.30531 | ₹64,579.65 |
| 25,000 | ₹4.17269 | ₹1,04,317.25 |
| 35,000 | ₹4.09671 | ₹1,43,384.85 |
| 50,000 | ₹4.02486 | ₹2,01,243.00 |