150 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP1206F150R

DigiKey Part Number
A130528TR-ND - Tape & Reel (TR)
A130528CT-ND - Cut Tape (CT)
A130528DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP1206F150R
Description
RES 150 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP1206F150R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49,624
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹24.23000₹24.23
10₹12.86000₹128.60
25₹10.32520₹258.13
50₹8.89000₹444.50
100₹7.74380₹774.38
250₹6.59012₹1,647.53
500₹5.92476₹2,962.38
1,000₹5.39733₹5,397.33
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹4.55437₹22,771.85
10,000₹4.30864₹43,086.40
15,000₹4.18896₹62,834.40
25,000₹4.05918₹1,01,479.50
35,000₹3.98487₹1,39,470.45
50,000₹3.91459₹1,95,729.50
Manufacturers Standard Package