180 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP1206F180K

DigiKey Part Number
A130565TR-ND - Tape & Reel (TR)
A130565CT-ND - Cut Tape (CT)
A130565DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP1206F180K
Description
RES 180K OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
180 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP1206F180K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69,471
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹25.16000₹25.16
10₹13.04600₹130.46
25₹10.43680₹260.92
50₹8.98320₹449.16
100₹7.82760₹782.76
250₹6.66468₹1,666.17
500₹5.99372₹2,996.86
1,000₹5.46256₹5,462.56
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹4.61327₹23,066.35
10,000₹4.36567₹43,656.70
15,000₹4.24500₹63,675.00
25,000₹4.11424₹1,02,856.00
35,000₹4.03932₹1,41,376.20
50,000₹3.96848₹1,98,424.00
Manufacturers Standard Package