
CRGP1206F1K2 | |
|---|---|
DigiKey Part Number | A130539TR-ND - Tape & Reel (TR) A130539CT-ND - Cut Tape (CT) A130539DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1206F1K2 |
Description | RES 1.2K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1206F1K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹12.86000 | ₹128.60 |
| 25 | ₹10.32520 | ₹258.13 |
| 50 | ₹8.89000 | ₹444.50 |
| 100 | ₹7.74380 | ₹774.38 |
| 250 | ₹6.59012 | ₹1,647.53 |
| 500 | ₹5.92476 | ₹2,962.38 |
| 1,000 | ₹5.39733 | ₹5,397.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.55437 | ₹22,771.85 |
| 10,000 | ₹4.30864 | ₹43,086.40 |
| 15,000 | ₹4.18896 | ₹62,834.40 |
| 25,000 | ₹4.05918 | ₹1,01,479.50 |
| 35,000 | ₹3.98487 | ₹1,39,470.45 |
| 50,000 | ₹3.91459 | ₹1,95,729.50 |