
CRGP1206F1M0 | |
|---|---|
DigiKey Part Number | A130574TR-ND - Tape & Reel (TR) A130574CT-ND - Cut Tape (CT) A130574DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1206F1M0 |
Description | RES 1M OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1206F1M0 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.35000 | ₹28.35 |
| 10 | ₹15.31100 | ₹153.11 |
| 25 | ₹12.36200 | ₹309.05 |
| 50 | ₹10.69860 | ₹534.93 |
| 100 | ₹9.37540 | ₹937.54 |
| 250 | ₹8.04848 | ₹2,012.12 |
| 500 | ₹7.28294 | ₹3,641.47 |
| 1,000 | ₹6.67430 | ₹6,674.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.70103 | ₹28,505.15 |
| 10,000 | ₹5.41741 | ₹54,174.10 |
| 15,000 | ₹5.27914 | ₹79,187.10 |
| 25,000 | ₹5.12921 | ₹1,28,230.25 |
| 35,000 | ₹5.04335 | ₹1,76,517.25 |
| 50,000 | ₹4.96213 | ₹2,48,106.50 |