
CRGP1206F2K7 | |
|---|---|
DigiKey Part Number | A130543TR-ND - Tape & Reel (TR) A130543CT-ND - Cut Tape (CT) A130543DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1206F2K7 |
Description | RES 2.7K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1206F2K7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹13.04600 | ₹130.46 |
| 25 | ₹10.43680 | ₹260.92 |
| 50 | ₹8.98320 | ₹449.16 |
| 100 | ₹7.82760 | ₹782.76 |
| 250 | ₹6.66468 | ₹1,666.17 |
| 500 | ₹5.99372 | ₹2,996.86 |
| 1,000 | ₹5.46256 | ₹5,462.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.61327 | ₹23,066.35 |
| 10,000 | ₹4.36567 | ₹43,656.70 |
| 15,000 | ₹4.24500 | ₹63,675.00 |
| 25,000 | ₹4.11424 | ₹1,02,856.00 |
| 35,000 | ₹4.03932 | ₹1,41,376.20 |
| 50,000 | ₹3.96848 | ₹1,98,424.00 |