
CRGP1206F3K3 | |
|---|---|
DigiKey Part Number | A130544TR-ND - Tape & Reel (TR) A130544CT-ND - Cut Tape (CT) A130544DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1206F3K3 |
Description | RES 3.3K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1206F3K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹12.30100 | ₹123.01 |
| 25 | ₹9.84040 | ₹246.01 |
| 50 | ₹8.48000 | ₹424.00 |
| 100 | ₹7.38030 | ₹738.03 |
| 250 | ₹6.28820 | ₹1,572.05 |
| 500 | ₹5.65452 | ₹2,827.26 |
| 1,000 | ₹5.15412 | ₹5,154.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.35216 | ₹21,760.80 |
| 10,000 | ₹4.11854 | ₹41,185.40 |
| 15,000 | ₹4.00470 | ₹60,070.50 |
| 25,000 | ₹3.88135 | ₹97,033.75 |
| 35,000 | ₹3.81067 | ₹1,33,373.45 |
| 50,000 | ₹3.74384 | ₹1,87,192.00 |
| 60,000 | ₹3.71258 | ₹2,22,754.80 |
| 1,20,000 | ₹3.60946 | ₹4,33,135.20 |
| 1,25,000 | ₹3.60408 | ₹4,50,510.00 |