
CRGP1206F470R | |
|---|---|
DigiKey Part Number | A130534TR-ND - Tape & Reel (TR) A130534CT-ND - Cut Tape (CT) A130534DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1206F470R |
Description | RES 470 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1206F470R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹9.31900 | ₹93.19 |
| 25 | ₹7.08200 | ₹177.05 |
| 50 | ₹6.09440 | ₹304.72 |
| 100 | ₹5.44210 | ₹544.21 |
| 250 | ₹4.93140 | ₹1,232.85 |
| 500 | ₹4.70216 | ₹2,351.08 |
| 1,000 | ₹4.68539 | ₹4,685.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.07689 | ₹20,384.45 |
| 10,000 | ₹3.55374 | ₹35,537.40 |
| 15,000 | ₹3.43968 | ₹51,595.20 |
| 25,000 | ₹3.32417 | ₹83,104.25 |
| 35,000 | ₹3.31311 | ₹1,15,958.85 |
| 50,000 | ₹3.30227 | ₹1,65,113.50 |