560 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP1206F560K

DigiKey Part Number
A130571TR-ND - Tape & Reel (TR)
A130571CT-ND - Cut Tape (CT)
A130571DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP1206F560K
Description
RES 560K OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
560 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP1206F560K Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 1,38,977
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹25.16000₹25.16
10₹13.04600₹130.46
25₹10.43680₹260.92
50₹8.98320₹449.16
100₹7.82760₹782.76
250₹6.66468₹1,666.17
500₹5.99372₹2,996.86
1,000₹5.46256₹5,462.56
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹4.61327₹23,066.35
10,000₹4.36567₹43,656.70
15,000₹4.24500₹63,675.00
25,000₹4.11424₹1,02,856.00
35,000₹4.03932₹1,41,376.20
50,000₹3.96848₹1,98,424.00
Manufacturers Standard Package