
CRGP1210F100R | |
|---|---|
DigiKey Part Number | A130587TR-ND - Tape & Reel (TR) A130587CT-ND - Cut Tape (CT) A130587DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1210F100R |
Description | RES 100 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1210F100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹14.44400 | ₹144.44 |
| 25 | ₹11.25680 | ₹281.42 |
| 50 | ₹10.00820 | ₹500.41 |
| 100 | ₹8.87130 | ₹887.13 |
| 250 | ₹7.56672 | ₹1,891.68 |
| 500 | ₹7.36728 | ₹3,683.64 |
| 1,000 | ₹6.57893 | ₹6,578.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.74100 | ₹28,705.00 |
| 10,000 | ₹5.01378 | ₹50,137.80 |
| 15,000 | ₹4.99166 | ₹74,874.90 |
| 25,000 | ₹4.96644 | ₹1,24,161.00 |
| 35,000 | ₹4.95127 | ₹1,73,294.45 |
| 50,000 | ₹4.93638 | ₹2,46,819.00 |