22 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP1210F22R

DigiKey Part Number
A130579TR-ND - Tape & Reel (TR)
A130579CT-ND - Cut Tape (CT)
A130579DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP1210F22R
Description
RES 22 OHM 1% 3/4W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP1210F22R Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 1,690
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹29.82000₹29.82
10₹15.93500₹159.35
25₹12.89680₹322.42
50₹11.18240₹559.12
100₹9.83110₹983.11
250₹8.45756₹2,114.39
500₹7.66920₹3,834.60
1,000₹7.04207₹7,042.07
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹6.03994₹30,199.70
10,000₹5.74762₹57,476.20
15,000₹5.60508₹84,076.20
25,000₹5.45060₹1,36,265.00
35,000₹5.36211₹1,87,673.85
50,000₹5.27845₹2,63,922.50
Manufacturers Standard Package