
CRGP1210F27R | |
|---|---|
DigiKey Part Number | A130580TR-ND - Tape & Reel (TR) A130580CT-ND - Cut Tape (CT) A130580DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1210F27R |
Description | RES 27 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1210F27R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹15.93500 | ₹159.35 |
| 25 | ₹12.89680 | ₹322.42 |
| 50 | ₹11.18240 | ₹559.12 |
| 100 | ₹9.83110 | ₹983.11 |
| 250 | ₹8.45756 | ₹2,114.39 |
| 500 | ₹7.66920 | ₹3,834.60 |
| 1,000 | ₹7.04207 | ₹7,042.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.03994 | ₹30,199.70 |
| 10,000 | ₹5.74762 | ₹57,476.20 |
| 15,000 | ₹5.60508 | ₹84,076.20 |
| 25,000 | ₹5.45060 | ₹1,36,265.00 |
| 35,000 | ₹5.36211 | ₹1,87,673.85 |
| 50,000 | ₹5.27845 | ₹2,63,922.50 |