
CRGP1210F2K7 | |
|---|---|
DigiKey Part Number | A130604TR-ND - Tape & Reel (TR) A130604CT-ND - Cut Tape (CT) A130604DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1210F2K7 |
Description | RES 2.7K OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1210F2K7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹15.00300 | ₹150.03 |
| 25 | ₹12.15160 | ₹303.79 |
| 50 | ₹10.54860 | ₹527.43 |
| 100 | ₹9.27200 | ₹927.20 |
| 250 | ₹7.98044 | ₹1,995.11 |
| 500 | ₹7.23496 | ₹3,617.48 |
| 1,000 | ₹6.64416 | ₹6,644.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.54550 | ₹27,727.50 |
| 10,000 | ₹4.81939 | ₹48,193.90 |
| 15,000 | ₹4.79796 | ₹71,969.40 |
| 25,000 | ₹4.77347 | ₹1,19,336.75 |
| 35,000 | ₹4.75880 | ₹1,66,558.00 |
| 50,000 | ₹4.74432 | ₹2,37,216.00 |