
CRGP1210F330K | |
|---|---|
DigiKey Part Number | A130629TR-ND - Tape & Reel (TR) A130629CT-ND - Cut Tape (CT) A130629DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1210F330K |
Description | RES 330K OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1210F330K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹16.30800 | ₹163.08 |
| 25 | ₹13.26960 | ₹331.74 |
| 50 | ₹11.49920 | ₹574.96 |
| 100 | ₹10.12000 | ₹1,012.00 |
| 250 | ₹8.72220 | ₹2,180.55 |
| 500 | ₹7.91708 | ₹3,958.54 |
| 1,000 | ₹7.27689 | ₹7,276.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.25297 | ₹31,264.85 |
| 10,000 | ₹5.95421 | ₹59,542.10 |
| 15,000 | ₹5.80872 | ₹87,130.80 |
| 25,000 | ₹5.65087 | ₹1,41,271.75 |
| 35,000 | ₹5.56052 | ₹1,94,618.20 |
| 50,000 | ₹5.47503 | ₹2,73,751.50 |