330 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP1210F330K

DigiKey Part Number
A130629TR-ND - Tape & Reel (TR)
A130629CT-ND - Cut Tape (CT)
A130629DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP1210F330K
Description
RES 330K OHM 1% 3/4W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP1210F330K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,685
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹29.82000₹29.82
10₹16.30800₹163.08
25₹13.26960₹331.74
50₹11.49920₹574.96
100₹10.12000₹1,012.00
250₹8.72220₹2,180.55
500₹7.91708₹3,958.54
1,000₹7.27689₹7,276.89
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹6.25297₹31,264.85
10,000₹5.95421₹59,542.10
15,000₹5.80872₹87,130.80
25,000₹5.65087₹1,41,271.75
35,000₹5.56052₹1,94,618.20
50,000₹5.47503₹2,73,751.50
Manufacturers Standard Package