
CRGP1210F680K | |
|---|---|
DigiKey Part Number | A130633TR-ND - Tape & Reel (TR) A130633CT-ND - Cut Tape (CT) A130633DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1210F680K |
Description | RES 680K OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1210F680K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹15.37600 | ₹153.76 |
| 25 | ₹12.52400 | ₹313.10 |
| 50 | ₹10.84680 | ₹542.34 |
| 100 | ₹9.55160 | ₹955.16 |
| 250 | ₹8.23020 | ₹2,057.55 |
| 500 | ₹7.46792 | ₹3,733.96 |
| 1,000 | ₹6.86501 | ₹6,865.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.89886 | ₹29,494.30 |
| 10,000 | ₹5.61725 | ₹56,172.50 |
| 15,000 | ₹5.47990 | ₹82,198.50 |
| 25,000 | ₹5.33102 | ₹1,33,275.50 |