
CRGP2010F12R | |
|---|---|
DigiKey Part Number | A130637TR-ND - Tape & Reel (TR) A130637CT-ND - Cut Tape (CT) A130637DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2010F12R |
Description | RES 12 OHM 1% 1.25W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 1.25W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2010F12R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹11.36900 | ₹113.69 |
| 25 | ₹8.90840 | ₹222.71 |
| 50 | ₹7.79040 | ₹389.52 |
| 100 | ₹7.47350 | ₹747.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.14935 | ₹24,597.40 |
| 8,000 | ₹6.10601 | ₹48,848.08 |