
CRGP2010F150R | |
|---|---|
DigiKey Part Number | A130650TR-ND - Tape & Reel (TR) A130650CT-ND - Cut Tape (CT) A130650DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2010F150R |
Description | RES 150 OHM 1% 1.25W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 1.25W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2010F150R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹16.30800 | ₹163.08 |
| 25 | ₹12.74800 | ₹318.70 |
| 50 | ₹11.44320 | ₹572.16 |
| 100 | ₹10.06410 | ₹1,006.41 |
| 250 | ₹8.29356 | ₹2,073.39 |
| 500 | ₹8.21900 | ₹4,109.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.63857 | ₹26,554.28 |
| 8,000 | ₹6.48586 | ₹51,886.88 |
| 12,000 | ₹6.45748 | ₹77,489.76 |
| 20,000 | ₹6.42504 | ₹1,28,500.80 |
| 28,000 | ₹6.40557 | ₹1,79,355.96 |
| 40,000 | ₹6.38643 | ₹2,55,457.20 |
| 48,000 | ₹6.37724 | ₹3,06,107.52 |