
CRGP2010F15K | |
|---|---|
DigiKey Part Number | A130674TR-ND - Tape & Reel (TR) A130674CT-ND - Cut Tape (CT) A130674DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2010F15K |
Description | RES 15K OHM 1% 1.25W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 1.25W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2010F15K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹18.73000 | ₹187.30 |
| 25 | ₹15.35720 | ₹383.93 |
| 50 | ₹13.41880 | ₹670.94 |
| 100 | ₹11.89990 | ₹1,189.99 |
| 250 | ₹10.35856 | ₹2,589.64 |
| 500 | ₹9.46956 | ₹4,734.78 |
| 1,000 | ₹8.56473 | ₹8,564.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.32279 | ₹29,291.16 |
| 8,000 | ₹7.06862 | ₹56,548.96 |
| 12,000 | ₹6.94143 | ₹83,297.16 |
| 20,000 | ₹6.90713 | ₹1,38,142.60 |
| 28,000 | ₹6.79036 | ₹1,90,130.08 |
| 40,000 | ₹6.77034 | ₹2,70,813.60 |
| 48,000 | ₹6.76066 | ₹3,24,511.68 |
| 96,000 | ₹6.63025 | ₹6,36,504.00 |
| 1,00,000 | ₹6.62207 | ₹6,62,207.00 |