
CRGP2010F22R | |
|---|---|
DigiKey Part Number | A130640TR-ND - Tape & Reel (TR) A130640CT-ND - Cut Tape (CT) A130640DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2010F22R |
Description | RES 22 OHM 1% 1.25W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 1.25W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2010F22R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹18.73000 | ₹187.30 |
| 25 | ₹15.35720 | ₹383.93 |
| 50 | ₹13.41880 | ₹670.94 |
| 100 | ₹11.89990 | ₹1,189.99 |
| 250 | ₹10.35856 | ₹2,589.64 |
| 500 | ₹9.46956 | ₹4,734.78 |
| 1,000 | ₹8.76508 | ₹8,765.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.75867 | ₹31,034.68 |
| 8,000 | ₹7.40386 | ₹59,230.88 |
| 12,000 | ₹7.23092 | ₹86,771.04 |
| 20,000 | ₹7.04346 | ₹1,40,869.20 |
| 28,000 | ₹6.93607 | ₹1,94,209.96 |
| 40,000 | ₹6.83452 | ₹2,73,380.80 |
| 48,000 | ₹6.78703 | ₹3,25,777.44 |
| 96,000 | ₹6.77170 | ₹6,50,083.20 |