
CRGP2010F560R | |
|---|---|
DigiKey Part Number | A130657TR-ND - Tape & Reel (TR) A130657CT-ND - Cut Tape (CT) A130657DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2010F560R |
Description | RES 560 OHM 1% 1.25W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 1.25W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2010F560R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹19.19600 | ₹191.96 |
| 25 | ₹15.76720 | ₹394.18 |
| 50 | ₹13.81020 | ₹690.51 |
| 100 | ₹12.26330 | ₹1,226.33 |
| 250 | ₹10.69028 | ₹2,672.57 |
| 500 | ₹9.78080 | ₹4,890.40 |
| 1,000 | ₹8.16868 | ₹8,168.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.42040 | ₹29,681.60 |
| 8,000 | ₹7.16577 | ₹57,326.16 |
| 12,000 | ₹6.98980 | ₹83,877.60 |
| 20,000 | ₹6.95526 | ₹1,39,105.20 |
| 28,000 | ₹6.79033 | ₹1,90,129.24 |
| 40,000 | ₹6.77029 | ₹2,70,811.60 |
| 48,000 | ₹6.76068 | ₹3,24,512.64 |
| 96,000 | ₹6.72731 | ₹6,45,821.76 |
| 1,00,000 | ₹6.72546 | ₹6,72,546.00 |