680 kOhms ±1% 1.25W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP2010F680K

DigiKey Part Number
A130694TR-ND - Tape & Reel (TR)
A130694CT-ND - Cut Tape (CT)
A130694DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP2010F680K
Description
RES 680K OHM 1% 1.25W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 kOhms ±1% 1.25W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP2010F680K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,436
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹33.55000₹33.55
10₹18.73000₹187.30
25₹15.35720₹383.93
50₹13.41880₹670.94
100₹11.89990₹1,189.99
250₹10.35856₹2,589.64
500₹9.46956₹4,734.78
1,000₹8.76508₹8,765.08
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹7.75867₹31,034.68
8,000₹7.40386₹59,230.88
12,000₹7.23092₹86,771.04
20,000₹7.04346₹1,40,869.20
28,000₹6.93607₹1,94,209.96
40,000₹6.83452₹2,73,380.80
48,000₹6.78703₹3,25,777.44
96,000₹6.63025₹6,36,504.00
1,00,000₹6.62207₹6,62,207.00
Manufacturers Standard Package