
CRGP2512F12K | |
|---|---|
DigiKey Part Number | A130734TR-ND - Tape & Reel (TR) A130734CT-ND - Cut Tape (CT) A130734DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2512F12K |
Description | RES 12K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2512F12K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50.32000 | ₹50.32 |
| 10 | ₹28.88800 | ₹288.88 |
| 25 | ₹24.15400 | ₹603.85 |
| 50 | ₹21.45140 | ₹1,072.57 |
| 100 | ₹19.28950 | ₹1,928.95 |
| 250 | ₹17.10524 | ₹4,276.31 |
| 500 | ₹15.84348 | ₹7,921.74 |
| 1,000 | ₹14.84173 | ₹14,841.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹13.41017 | ₹53,640.68 |
| 8,000 | ₹12.90510 | ₹1,03,240.80 |
| 12,000 | ₹12.65885 | ₹1,51,906.20 |
| 20,000 | ₹12.39183 | ₹2,47,836.60 |
| 28,000 | ₹12.23892 | ₹3,42,689.76 |
| 40,000 | ₹12.09419 | ₹4,83,767.60 |