
CRGS0603J4K7 | |
|---|---|
DigiKey Part Number | 1712-CRGS0603J4K7TR-ND - Tape & Reel (TR) 1712-CRGS0603J4K7CT-ND - Cut Tape (CT) 1712-CRGS0603J4K7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGS0603J4K7 |
Description | RES SMD 4.7K OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGS0603J4K7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹13.79200 | ₹137.92 |
| 25 | ₹11.07040 | ₹276.76 |
| 50 | ₹9.56080 | ₹478.04 |
| 100 | ₹8.34950 | ₹834.95 |
| 250 | ₹7.13060 | ₹1,782.65 |
| 500 | ₹6.42798 | ₹3,213.99 |
| 1,000 | ₹5.87165 | ₹5,871.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.98116 | ₹24,905.80 |
| 10,000 | ₹4.72146 | ₹47,214.60 |
| 15,000 | ₹4.59494 | ₹68,924.10 |
| 25,000 | ₹4.45776 | ₹1,11,444.00 |
| 35,000 | ₹4.37921 | ₹1,53,272.35 |
| 50,000 | ₹4.30491 | ₹2,15,245.50 |