
CRGS0603J4R7 | |
|---|---|
DigiKey Part Number | A129230TR-ND - Tape & Reel (TR) A129230CT-ND - Cut Tape (CT) A129230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGS0603J4R7 |
Description | RES SMD 4.7 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGS0603J4R7 Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹13.79200 | ₹137.92 |
| 25 | ₹11.07040 | ₹276.76 |
| 50 | ₹9.56080 | ₹478.04 |
| 100 | ₹8.34950 | ₹834.95 |
| 250 | ₹7.13060 | ₹1,782.65 |
| 500 | ₹6.42798 | ₹3,213.99 |
| 1,000 | ₹5.87165 | ₹5,871.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.98116 | ₹24,905.80 |
| 10,000 | ₹4.72146 | ₹47,214.60 |
| 15,000 | ₹4.59494 | ₹68,924.10 |
| 25,000 | ₹4.45776 | ₹1,11,444.00 |
| 35,000 | ₹4.37921 | ₹1,53,272.35 |
| 50,000 | ₹4.30491 | ₹2,15,245.50 |