
CRGS0603J4R7 | |
|---|---|
DigiKey Part Number | A129230TR-ND - Tape & Reel (TR) A129230CT-ND - Cut Tape (CT) A129230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGS0603J4R7 |
Description | RES SMD 4.7 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGS0603J4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹12.11400 | ₹121.14 |
| 25 | ₹9.16960 | ₹229.24 |
| 50 | ₹8.05120 | ₹402.56 |
| 100 | ₹6.97030 | ₹697.03 |
| 250 | ₹5.81480 | ₹1,453.70 |
| 500 | ₹5.45698 | ₹2,728.49 |
| 1,000 | ₹5.38429 | ₹5,384.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.37098 | ₹21,854.90 |
| 10,000 | ₹3.94354 | ₹39,435.40 |
| 15,000 | ₹3.87672 | ₹58,150.80 |
| 25,000 | ₹3.80769 | ₹95,192.25 |
| 35,000 | ₹3.79544 | ₹1,32,840.40 |
| 50,000 | ₹3.78335 | ₹1,89,167.50 |