
CRGS0805J10R | |
|---|---|
DigiKey Part Number | A129235TR-ND - Tape & Reel (TR) A129235CT-ND - Cut Tape (CT) A129235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGS0805J10R |
Description | RES SMD 10 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGS0805J10R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹15.00300 | ₹150.03 |
| 25 | ₹12.11400 | ₹302.85 |
| 50 | ₹10.47420 | ₹523.71 |
| 100 | ₹9.18810 | ₹918.81 |
| 250 | ₹7.88352 | ₹1,970.88 |
| 500 | ₹7.13060 | ₹3,565.30 |
| 1,000 | ₹6.53420 | ₹6,534.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.57960 | ₹27,898.00 |
| 10,000 | ₹5.30107 | ₹53,010.70 |
| 15,000 | ₹5.16536 | ₹77,480.40 |
| 25,000 | ₹5.01822 | ₹1,25,455.50 |
| 35,000 | ₹4.93399 | ₹1,72,689.65 |
| 50,000 | ₹4.85426 | ₹2,42,713.00 |