
CRGS0805J33R | |
|---|---|
DigiKey Part Number | A129238TR-ND - Tape & Reel (TR) A129238CT-ND - Cut Tape (CT) A129238DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGS0805J33R |
Description | RES SMD 33 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGS0805J33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹15.09600 | ₹150.96 |
| 25 | ₹12.22600 | ₹305.65 |
| 50 | ₹10.56720 | ₹528.36 |
| 100 | ₹9.27200 | ₹927.20 |
| 250 | ₹7.96180 | ₹1,990.45 |
| 500 | ₹7.20328 | ₹3,601.64 |
| 1,000 | ₹6.60223 | ₹6,602.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.57960 | ₹27,898.00 |
| 10,000 | ₹5.30107 | ₹53,010.70 |
| 15,000 | ₹5.16536 | ₹77,480.40 |
| 25,000 | ₹5.01822 | ₹1,25,455.50 |
| 35,000 | ₹4.93399 | ₹1,72,689.65 |
| 50,000 | ₹4.85426 | ₹2,42,713.00 |