
CRGS1206J27R | |
|---|---|
DigiKey Part Number | 1712-CRGS1206J27RTR-ND - Tape & Reel (TR) 1712-CRGS1206J27RCT-ND - Cut Tape (CT) 1712-CRGS1206J27RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGS1206J27R |
Description | RES SMD 27 OHM 5% 0.6W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.6W Chip Resistor 1206 (3216 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGS1206J27R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹19.66200 | ₹196.62 |
| 25 | ₹16.17720 | ₹404.43 |
| 50 | ₹14.12700 | ₹706.35 |
| 100 | ₹12.52420 | ₹1,252.42 |
| 250 | ₹10.89904 | ₹2,724.76 |
| 500 | ₹9.96158 | ₹4,980.79 |
| 1,000 | ₹9.21796 | ₹9,217.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.02686 | ₹40,134.30 |
| 10,000 | ₹7.67918 | ₹76,791.80 |
| 15,000 | ₹7.50967 | ₹1,12,645.05 |
| 25,000 | ₹7.32595 | ₹1,83,148.75 |
| 35,000 | ₹7.22069 | ₹2,52,724.15 |
| 50,000 | ₹7.12114 | ₹3,56,057.00 |