120 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGS2010J120R

DigiKey Part Number
A129243TR-ND - Tape & Reel (TR)
A129243CT-ND - Cut Tape (CT)
A129243DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGS2010J120R
Description
RES SMD 120 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGS2010J120R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,344
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹61.50000₹61.50
10₹36.99500₹369.95
25₹31.38520₹784.63
50₹28.17940₹1,408.97
100₹25.61680₹2,561.68
250₹23.03184₹5,757.96
500₹21.53528₹10,767.64
1,000₹18.76021₹18,760.21
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹17.33819₹69,352.76
8,000₹17.12316₹1,36,985.28
12,000₹17.06197₹2,04,743.64
20,000₹16.99223₹3,39,844.60
Manufacturers Standard Package