
CRGS2010J1R0 | |
|---|---|
DigiKey Part Number | A129244TR-ND - Tape & Reel (TR) A129244CT-ND - Cut Tape (CT) A129244DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGS2010J1R0 |
Description | RES SMD 1 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGS2010J1R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71.75000 | ₹71.75 |
| 10 | ₹43.70400 | ₹437.04 |
| 25 | ₹37.42360 | ₹935.59 |
| 50 | ₹33.78920 | ₹1,689.46 |
| 100 | ₹30.89120 | ₹3,089.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹17.43636 | ₹3,48,727.20 |