
CRGS2512J10K | |
|---|---|
DigiKey Part Number | A129250TR-ND - Tape & Reel (TR) A129250CT-ND - Cut Tape (CT) A129250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGS2512J10K |
Description | RES SMD 10K OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGS2512J10K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹100.64000 | ₹100.64 |
| 10 | ₹63.55300 | ₹635.53 |
| 25 | ₹55.16600 | ₹1,379.15 |
| 50 | ₹50.35780 | ₹2,517.89 |
| 100 | ₹46.52780 | ₹4,652.78 |
| 250 | ₹42.63820 | ₹10,659.55 |
| 500 | ₹40.38868 | ₹20,194.34 |
| 1,000 | ₹38.59857 | ₹38,598.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹36.03806 | ₹1,44,152.24 |
| 8,000 | ₹35.13427 | ₹2,81,074.16 |
| 12,000 | ₹34.69330 | ₹4,16,319.60 |
| 20,000 | ₹34.21510 | ₹6,84,302.00 |