



CRGSP0201F1K0 | |
|---|---|
DigiKey Part Number | 1712-CRGSP0201F1K0TR-ND - Tape & Reel (TR) 1712-CRGSP0201F1K0CT-ND - Cut Tape (CT) 1712-CRGSP0201F1K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGSP0201F1K0 |
Description | RESISTOR SMT 0201 1% 1K0 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGSP0201F1K0 Models |
Category | Features Anti-Sulfur, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹7.54800 | ₹75.48 |
| 25 | ₹5.88920 | ₹147.23 |
| 50 | ₹4.95740 | ₹247.87 |
| 100 | ₹4.21200 | ₹421.20 |
| 250 | ₹3.48144 | ₹870.36 |
| 500 | ₹3.06022 | ₹1,530.11 |
| 1,000 | ₹2.72569 | ₹2,725.69 |
| 5,000 | ₹2.19360 | ₹10,968.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.96343 | ₹29,451.45 |
| 30,000 | ₹1.85583 | ₹55,674.90 |
| 45,000 | ₹1.80338 | ₹81,152.10 |
| 75,000 | ₹1.74654 | ₹1,30,990.50 |
| 1,05,000 | ₹1.71399 | ₹1,79,968.95 |
| 1,50,000 | ₹1.68321 | ₹2,52,481.50 |