EP1WSSS100RJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1WSSS3R0J

DigiKey Part Number
1712-EP1WSSS3R0JCT-ND - Cut Tape (CT)
1712-EP1WSSS3R0JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EP1WSSS3R0J
Description
EP 1W (SSS) 3R0 5%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.268" L (2.50mm x 6.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,928
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹19.52000₹19.52
10₹12.24600₹122.46
25₹10.32920₹258.23
50₹9.10480₹455.24
100₹8.07530₹807.53
250₹6.93948₹1,734.87
500₹6.22778₹3,113.89
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹5.62257₹5,622.57
2,000₹5.10743₹10,214.86
3,000₹4.84284₹14,528.52
5,000₹4.54331₹22,716.55
7,000₹4.36461₹30,552.27
10,000₹4.19013₹41,901.30
12,000₹4.10644₹49,277.28
24,000₹3.81911₹91,658.64
25,000₹3.80361₹95,090.25
Manufacturers Standard Package