
EP10WSS1K1JBB | |
|---|---|
DigiKey Part Number | 1712-EP10WSS1K1JBB-ND |
Manufacturer | |
Manufacturer Product Number | EP10WSS1K1JBB |
Description | EP 10W (SS) 1K1 5% BULK BOX |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 1.575" L (8.50mm x 40.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹355.04000 | ₹355.04 |
| 10 | ₹239.11500 | ₹2,391.15 |
| 25 | ₹207.61840 | ₹5,190.46 |
| 50 | ₹187.91880 | ₹9,395.94 |
| 100 | ₹171.15470 | ₹17,115.47 |
| 250 | ₹152.79896 | ₹38,199.74 |
| 500 | ₹141.31656 | ₹70,658.28 |
| 1,000 | ₹131.56186 | ₹1,31,561.86 |